Glenair Series 806 Mil-Aero Connectors

Glenair Series 806 Mil-Aero Connectors are aerospace-grade ultra-miniature circular connectors with triple-start threaded coupling. Glenair 806 connectors feature integrated anti-decoupling technology and are smaller and lighter than traditional aerospace connectors. Glenair 806 Connectors feature sizes 20HD and 22HD contacts and offer up to twice the number of contacts with no performance reduction. The special design features of the 806 connectors allow the series to meet or exceed MIL-DTL-38999 performance even in high-altitude unpressurized zones.

Features

  • High-performance ultraminiature aerospace connector
  • Reduced pitch triple-start modified anti-decoupling stub ACME thread
  • High-density 20HD and 22HD contact arrangements
  • +200°C operating temperature
  • High strength aluminum alloy plug barrel
  • Triple ripple wire sealing grommet (75,000ft. rated)
  • Snap-in, rear-release crimp contacts
  • Metal contact retention clips
  • Integral Nano-Band shield termination platform
  • EMI shielding effectiveness per MIL-DTL-38999M para. 4.5.28 (65dB minimum leakage attenuation at 10GHz)
  • 10,000A indirect lightning strike
  • 300g shock
  • MIL-S-901 Grade A high impact shock
  • Aluminum and stainless steel versions

806 Call-Outs

Glenair Series 806 Mil-Aero Connectors
Publié le: 2017-08-30 | Mis à jour le: 2022-06-07