Glenair Eye-Beam™ GLT Fiber Optic Connection System
Glenair Eye-Beam™ GLT Fiber Optic Connection System is a graded index lens-equipped, expanded-beam optical transmission system with built into a versatile F/O terminus and is easily integrated into any connector package. It delivers outstanding performance in challenging environments and eliminates maintenance cycles. The low insertion loss Eye-Beam GLT offers comparable performance to standard butt joint termini in a package that's built to withstand rugged use and frequent mating/de-mating in field conditions. The Glenair Eye-Beam GLT contact utilizes a free-floating expanded beam lens and ultra-high precision ceramic alignment sleeves as well as custom designed nickel alloy terminus bodies to ensure perfect axial alignment and optimal optical performance and can be integrated into any connector package.Features
- All the benefits of an expanded beam connection system built into a versatile F/O terminus
- Easily integrated into any connector package
- Expands signal 27x from a standard 9.3 micron fiber core
- Delivers low dB loss performance while reducing maintenance, inspection, and test costs
- 1.5dB multimode
- 2.0dB singlemode untuned
- Ultra-high precision ceramic sleeves and custom designed terminus bodies
- Ensure axial alignment
- Ensure optimal optical alignment
Optic Terminus Comparison
View Results ( 3 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| FA1000-62-85A1-0024A | Ensembles de câbles de fibre optique Pin for Mighty Mouse or 38999 to LC_24in | |
| FA1000-62-85B1-0024A | Ensembles de câbles de fibre optique D38999 Skt to LC 24" long | |
| FA1000-62-85F1-0024A | Ensembles de câbles de fibre optique MM Skt to LC 24" long |
Publié le: 2015-09-08
| Mis à jour le: 2022-03-11