Global Specialties PB-50xA Circuit Design Trainer Educational Kits
Global Specialties PB-50xA Circuit Design Trainer Educational Kits enable hands-on lab experience by employing necessary breadboarding techniques which provide a solid foundation in circuit experimentation, analyzing, and troubleshooting. These kits are suitable for all levels of electronics instruction and design. These devices construct basic series and parallel circuits up to the most complicated multi-stage microcomputer circuits incorporated in industrial technology.Features
- Ideal for analog, digital, and microprocessor circuits
- Includes built-in digital function generator with continuously variable waveforms
- Triple output power supply for a variety of DC voltage levels
- Two digital pulsers for logic test circuits
- High and low buffered logic indicators
- Logic probe (PB-505A only)
- AC output (PB-505A only)
- 2x BCD-to-LED display circuits (PB-505A only)
- 8-channel logic monitor
- Audio experimentation speaker
- Removable breadboard plate allows the flexibility of building circuits away from the lab
- Analog and digital optional courseware available
- Input power source, AC line switchable between:
- 110VAC to 120VAC at 60Hz
- 210VAC to 230VAC at 50Hz
- 3-year warranty
Applications
- Circuits:
- Opto-device
- Oscillator
- Function generator
- Logic
- Medium-scale integration
- Clocks
- Multivibrators
- Timers
- Gates
- Counters
- Flip-flops
- Analog-to-digital converters
- Digital-to-analog converters
- Phase lock loops
- Operational amplifier
PB-503A Panel Views
PB-505A Panel Views
View Results ( 9 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| PB-503A | ![]() |
Cartes de circuit imprimé et maquettes Desktop Circuit Design Trainer |
| GSC-2302A | ![]() |
Kits de composants Electronics Fundamentals Instructor's Guide |
| GSC-2312A | ![]() |
Kits de composants Electronics Fundamentals Student Lab Manual, Answer Key |
| PB-505A | ![]() |
Kits de composants Deluxe Circuit Design Trainer |
| GSC-2301A | ![]() |
Kits de composants Electronics Fundamentals Student Text |
| PB-503ALAB | ![]() |
Cartes de circuit imprimé et maquettes PB-503A Plus Courseware and Kit |
| PB-505ALAB | ![]() |
Kits de composants PB-505A Plus Courseware |
| PB-507ALAB | ![]() |
Kits de composants PB-507A Plus Courseware and Kit |
| GSC-2311A | ![]() |
Cartes de circuit imprimé et maquettes Electronics Fundamentals Student Lab Manual |
Publié le: 2022-02-11
| Mis à jour le: 2022-03-11