Hammond Manufacturing 140EX Impedance Matching Audio Transformers
Hammond's 140EX Studio-Grade Impedance Matching Audio Transformers operate in the 20Hz to 20KHz frequency range. The metal can construction provides excellent shielding from a broad range of external sources. They are designed for maximum bandwidth and low distortion (at +10dBm power level or less). The nickel core provides high permeability combined with low losses. Typical applications for these audio transformers include input/output isolation, line matching, driver, and hybrid applications.Features
- Studio-grade frequency response at 20Hz to 20KHz (±1db, ref. at 1KHz) minimum
- Designed for maximum bandwidth, lowest distortion at +10dBm power level or less
- Excellent shielding with a Mu metal case construction
- Insulated 5" (127mm) long leads minimum
- Case diameter of 1.25" (31.8mm) and height of 1" (25.4mm)
- Adjustable height case bracket with mounting hole centers of 1.875" (47.6mm)
- Net weight of 3oz
- RoHS compliant
Applications
- Input/output isolation
- Line matching
- Driver
- Hybrid applications
Publié le: 2012-08-02
| Mis à jour le: 2023-01-12