HARTING har-bus® 2.00mm Pitch Hard Metric Connectors
HARTING har-bus® 2mm Pitch Hard Metric Connectors are designed to IEC 61076-4-101 standards and form the basis for configuring high-performing backplanes for control and industrial computer systems. The har-bus Hard Metric Connectors are standardized for CompactPCI and the VME64x bus. The modules are defined as the 5+2 row types A, B, AB, and C and the 8+2 row types D, E, and DE. The male and female connectors are available with press-in terminations. The female connectors are offered for Pin-in-Hole Intrusive Reflow (PiHIR) technology as well.In addition to the standard insulator types, according to the specification, HARTING offers the Monoblock connector, designed especially for CompactPCI applications. It unites the type A and the type B22 in one connector. With the Monoblock, only one connector is necessary for a standard configuration of a 3U module card which offers a cost advantage in the production process and logistics.
Specifications
- 750VAC test voltage
- 1A working current at +70°C
- UL 94-V0 UL classification
- 20mΩ contact resistance
- 1010Ω insulation resistance
- RoHS compliant
- 2mm contact spacing
- -55°C to +125°C operating temperature range
Publié le: 2012-05-10
| Mis à jour le: 2022-03-11