Hatch Surge Protection Devices
Hatch Surge Protection Devices are designed to provide an additional level of protection against power line disturbances in industrial, commercial, and residential applications. These parallel-type SPDs are available in 10kA or 20kA protection levels with 120V to 277V or 347V to 480V input voltage. They are Type 4CA or Type 5 SPDs and recognized to UL 1449 with protection for line-neutral, line-ground, and neutral-ground connections. Hatch Surge Protection Devices offer a flat, slim profile with a single-screw mounting feature, enabling design flexibility and easy integration into LED, HID, and fluorescent fixtures. These SPDs are suitable for factory installation or field replacement.Features
- Provides an additional level of protection against power line disturbances
- Parallel-type SPDs
- Factory installation and field replacement
- Flat, slim profile
- Single-screw mounting feature
- UL 1449 recognized
- Type 4CA or Type 5
Applications
- Industrial
- Commercial
- Residential
Specifications
- 10kA or 20kA protection levels
- 120V to 277V or 347V to 480V input voltage
- 50Hz to 60Hz frequency
- +85°C max. case temperature
- Testing levels
- ANSI C82.77-5-2017 Category C High and Medium
- IEEE C62.41.2-2002 Category C High Exposure
- ANSI C136.2-2018 Extreme and Enhanced
Wiring Diagram
Additional Resources
Publié le: 2021-04-23
| Mis à jour le: 2022-03-11