HellermannTyton 90deg Metal Edge Clips
HellermannTyton 90deg Metal Edge Clips are an excellent alternative to managing wire and PV cables where plastic fasteners are not preferred. Designed for effortless insertion, these edge clips also offer a high extraction force, and the 90-degree configuration secures cables to a panel in a perpendicular orientation. The metal construction ensures these clips can tolerate extreme environments, and the low profile allows them to be installed on various module ledges. Rounded edges protect the cable insulation from damage, and the double-compression design accommodates up to two cables of various sizes. HellermannTyton 90deg Metal Edge Clips have a -80°C to +538°C operating temperature range and S304 stainless steel material.Features
- Integrated design allows for easy insertion by hand
- Double-compression design accommodates up to 2 cables and various sizes
- Rounded edges protect cable insulation from damage
- High extraction force for withstanding extreme conditions
Specifications
- 4mm2 to 6mm2 cable accommodations
- SS304 stainless steel construction
- -80°C to +538°C operating temperature range
- E64139 (cURus and cULus) certifications
Videos
Dimensions
Datasheets
Publié le: 2024-06-10
| Mis à jour le: 2024-11-12