Heyco Nylon Bushings
Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.
Features
- Open/Closed Bushings
- 9.5mm to 63.5mm mounting hole diameter range
- Split design allows side entry and encirclement of preassembled harnesses, capillary tubes, computer cables, power cords, or other assemblies with segments larger than the bushing’s I.D.
- May also be assembled into holes that already contain cable, wire, or other filaments
- Fingertip pressure snap-locks the bushing into its mounting hole
- Locking fingers in fractional increments up to the maximum panel thickness
- UL 94V-2, Nylon 6/6 material
- -18°C to +105°C temperature range
- Open/Closed Shorty Bushings
- Single locking step for panel thickness up to 1.6mm
- 7.0mm to 27.0mm mounting hole diamter range
- Lower overall height protrudes less through thin mounting panels, thus occupying less "real estate" inside the user applications
- Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes, or other assemblies that have segments larger than the bushing's I.D.
- May also be assembled into holes that already contain cable, wire, or other filaments
- Fingertip pressure snap-locks the bushing into its mounting hole
- UL 94V-2, Nylon 6/6 material
- -18°C to +105°C temperature range
- Open/Closed Universal Bushings
- 12.7mm to 63.5mm mounting hole diameter range
- Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes, or other assemblies that have segments larger than the bushing’s I.D.
- Parts can be assembled into holes that already contain cables or tubing
- Only fingertip pressure is required to snap-lock the bushing into its mounting hole
- Locking fingers in fractional increments up to the maximum panel thickness
- Flexible shutters adjust to accommodate and support any shape from 3.2mm to a maximum inside diameter of 43.2mm
- Absorb vibration, cushion and insulate cables, tubing, hoses, or shafts
- UL 94V-2, Nylon 6/6 material
- -18°C to +105°C temperature range
- Shorty Bushings
- Single locking step for panel thickness up to 1.6mm
- 4.7mm to 27.8mm mounting hole diamter range
- Lower overall height protrudes less through thin mounting panels; thus Shorty Bushings occupy less “real estate” inside user applications
- Insulating feed-thru bushings for limited internal clearance, 3.2mm minimum
- Insulate and isolate electric or telecommunications cables, low RPM shafts, and push-pull rods
- Locking fingers hold securely after only fingertip pressure snap-in installation
- Locking fingers in fractional increments up to the maximum panel thickness
- UL 94V-2, Nylon 6/6 material
- -18°C to +105°C temperature range
- Shorty Universal Bushings
- Single locking step for panel thickness up to 1.6mm
- 12.7mm to 27.8mm mounting hole diameter range
- Absorb vibration and cushion and insulate cables, tubing, hoses, or shafts with limited internal clearance
- Flexible shutters adjust to accommodate and support any shape from 3.2mm to a maximum inside diameter of 20.6mm
- Fingertip pressure snap-locks the bushing into its mounting hole
- Snap Bushings
- Single locking step for panel thickness up to 1.6mm and multiple locking steps for panel thickness up to 3.2mm
- 6.4mm to 22.2mm mounting hole diameter range
- Converts raw-edged holes to smooth, neat, insulated holes
- Insulates and mechanically protects electrical and telecommunications cables, tubing, hose, rope, and utility lines
- Locking fingers snap into holes with fingertip pressure
- Locking fingers in fractional increments up to the maximum panel thickness
- Withstands a push-back force of 35 pounds
- Brass-colored parts for lamp and lighting applications are available
- UL 94V-2, Nylon 6/6 material
- Maximum temperature not to exceed +105°C
- Thick Panel Universal Bushings
- Multiple locking steps for panel thickness up to 6.4mm
- 12.7mm to 38.1mm mounting hole diamter range
- Flexible shutters to absorb vibration on the inside diameter
- Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines
- Withstand a pushback force of 35 pounds
- Locking fingers snap into holes with fingertip pressure
- Locking fingers in fractional increments up to the maximum panel thickness
- Thin Panel Bushings
- Multiple locking steps for panels as thin as 0.5mm
- 5.5mm to 22.2mm mounting hole diameter range
- Convert raw-edged holes to smooth, neat, insulated holes
- Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines
- Locking fingers snap into holes with fingertip pressure
- Locking fingers in fractional increments up to the maximum panel thickness
- Withstand a pushback force of greater than 35 pounds
- UL 94V-2, Nylon 6/6 material
- -18°C to +105°C temperature range
Publié le: 2022-07-25
| Mis à jour le: 2026-05-11