Hirose Electric FI Half Pitch Interface Connectors
Hirose FI Half Pitch Interface Connectors have been developed for CNC systems. The Hirose FI series is available in IDC for 20 pos. and soldering for 15 and 20 pos. with angled cable exit case, robust die-cast case, and short case available. The connectors feature 1.27mm contact pitch that contributes to the downsizing of electrical devices.Features
- 1.27mm contact pitch
- Bellows contact endures wrenching force and also provides soft mating/unmating feeling
- Case types available, only by Hirose:
- Angled cable exit case
- Robust die-cast case
- Short case
- Case consists of two separated parts and is fitted with 4 hooks for easy assembly
- One-touch lock and screw lock are available to accept cable variations
- 2 types of cable assembly style:
- IDC for easy assembly
- Soldering
Specifications
- 1A rated current
- 250VAC rated voltage
- -55°C to 85°C operation temperature
- 70mΩ max (10mA DC) contact resistance
- 1,000mΩ min (250VDC) insulation resistance
- 500VAC for 1 minute withstanding voltage
Publié le: 2016-02-15
| Mis à jour le: 2022-03-11