Advanced Energy / HiTek PSM10 Power Supply Modules
Advanced Energy / HiTek PSM10 Power Supply Modules are high-voltage component power supply modules designed for use in OEM equipment, laboratories, and development work. These modules feature 10W output power, V and I control, V and I monitor, and output inhibit. The PSM10 modules are powered by a 24VDC input and allow full range control and monitoring of voltage and current via 0V to 10V analog signals. Typical applications include photomultipliers, gamma cameras,image scanners, spectroscopy, electron beam deflection, ultrasonic transducers, electrostatic lenses, and piezo crystal devices.
Features
- 10W output power
- V and I control
- V and I monitor
- Output inhibit
- High stability
- Short circuit and flashover protected
- RoHS compliant to EU directive 2015/863 and SI 2012 No.3032
- CE and UKCA marked for LV directive 2014/35/EU, SI 2016, No.1101
Applications
- Photomultipliers
- Gamma cameras
- Image scanners
- Spectroscopy
- Scintillation counters
- Microchannel plates
- Piezo crystal devices
- Ultrasonic transducers
- Electron beam deflection
- Electrorheological fluids
- Electrostatic lenses (SEMs and STMs)
Mechanical Dimensions
Publié le: 2025-10-30
| Mis à jour le: 2025-11-18