Red Lion N-Tron® NT5000 Gigabit Managed Ethernet Switches

Red Lion N-Tron® NT5000 Gigabit Managed Ethernet Switches provide ease of use, reliability, and security, maximizing performance and system uptime. These switches are loaded with security features to help administrators protect the network from unauthorized access. The N-Tron® NT5000 gigabit managed layer 2 Ethernet switches include VLAN ease-of-use enhancements for more complex configurations. These switches feature a compact metal enclosure, fast boot (traffic passes <20 seconds), configurable alarm contact reverse-polarity protection, and configurable bi-color fault status LED. The N-Tron® NT5000 switches provide redundant power inputs ranging from 10VDC to 49VDC and a wide operating temperature range of -40°C to 85°C (model-dependent). These switches are ideal for factory automation, robotics, food and beverage, oil and gas, alternative energy, water/wastewater, marine, and rail.

These switches are available in 6, 8, 10, 16, and 18-port configurations, with various combinations of copper (RJ45) and fiber (SFP) ports to meet specific installation needs. Security features include password encryption, event log/syslog, IEEE 802.1X, RADIUS, MAC security, and configurable password length and multi-level user access to protect the network from unauthorized access.

Features

  • Compact metal enclosure
  • -40°C to 85°C wide operating temperature range (model dependent)
  • Fast boot (traffic passes <20 seconds)
  • Configurable alarm contact
  • Configurable bi-color fault status LED
  • LED port status indicators
  • Reverse polarity protection
  • ESD and surge protection
  • 10VDC to 49VDC redundant power inputs range
  • Ease of use:
    • Modern graphical web interface
    • Configuration wizard
    • Switch logical view
    • Graphical dashboards
    • Cabling diagnostics
    • Full command line interface
  • Network redundancy:
    • STP/RSTP/MSTP
    • N-Ring™ technology with ~30ms healing
    • Port trunking/LACP
  • Switch Management:
    • IGMP v1, v2, and v3 auto configuration
    • SNMP v1, v2, and v3
    • Port mirroring
    • Event log/syslog
    • Network Time Protocol (NTP)
    • 802.1Q tag VLAN and port VLAN
    • IEEE 801.2p QoS and port QoS
    • DHCP server, option 82 relay, option 61, and IP fallback
    • Text-based config file
    • N-View™ 2 monitoring and firmware management software
  • Security:
    • HTTPS, SSH, and SSL
    • IEE 802.1X port and user authentication (RADIUS)
    • MAC port security
    • SNMPv3
    • Port/user lock after failed attempts
    • Password encryption

Applications

  • Factory automation
  • Robotics
  • Food and beverage
  • Oil and gas
  • Alternative energy
  • Water/wastewater
  • Marine
  • Rail
Publié le: 2026-03-25 | Mis à jour le: 2026-05-14