Honeywell 13mm Stainless Steel Pressure Sensors
Honeywell 13mm Series Stainless Steel Pressure Sensors are isolated sensors built for harsh environments and high-pressure applications. These sensors use a reliable piezoresistive semiconductor sensor chip in an oil-isolated housing, delivering accurate and stable performance. The 13mm series pressure sensors feature a weld-ring collar and special back support ring for high cycle life capability. These sensors are designed for package integration in Original Equipment Manufacturer (OEM) applications. Typical applications include industrial controls, hydraulic systems, tank pressure monitoring, and process automation, providing precise, flexible, and pressure measurement solutions.Features
- Rugged, isolated stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature-compensated
- Voltage or current supply options
- Absolute and sealed gage pressures
- Low-cost cell package
- Absolute pressure
- 0psi to 500psi, 1000psi, 2000psi, 3000psi, and 5000psi
Applications
- Industrial controls
- Hydraulic controls
- Tank pressure
- Pressure transmitters
- Process control systems
Specifications
- 0°C to 82°C (32°F to 180°F) compensated temperature range
- -40°C to 125°C (-40°F to 257°F) operating temperature range
- -40°C to 125°C (-40°F to 257°F) storage temperature range
- 10G at 20Hz to 2000Hz vibration
- 100G for 11ms shock
- 1 million cycles per minute life
- 100mΩ at 50VDC insulation resistance
- Supply voltage VS = 15VDC voltage version "K"
- Supply current IS = 2mA voltage version "L"
Equivalent Circuit
Additional Resource
Publié le: 2025-10-06
| Mis à jour le: 2025-10-13