iBASE Technology ET876 COM Express Type 10 CPU Module (R3.0)

iBASE Technology ET876 COM Express Type 10 CPU Module (R3.0) supports Intel’s energy-efficient Atom Processor E3900 series, Intel Celeron Processor N3350, and Intel Pentium Processor N4200. The ET876 operates with an extended temperature range of -40°C to +85°C for remote outdoor deployments depending on the processor used and runs both Linux and Windows 10 operating systems. The module utilizes multi-core processor technology for high-performance computing and flexible programmable graphics, making it ideal for the Internet of Things (IoT), industrial automation, and transportation applications.

The highly integrated iBASE Technology ET876 comes in a compact form factor measuring 84mm x 55mm and matches the performance requirements of cost-effective, small-footprint embedded systems. It benefits from the Intel Gen9 graphics engine featuring DirectX 12, OpenGL 4.3, and OpenCL 2.0 to deliver stunning graphics and 4K resolution output and simultaneous display combinations of DDI and LVDS or eDP. Connectivity options on the carrier board can include eight USB 3.0, two USB 3.0, and two SATA III. All models support Gigabit connectivity, 4GB DDR3L with ECC standard, TPM hardware security, and up to 32GB of eMMC storage.

Features

  • Onboard Intel Atom x7-E3950, 2.0GHz or x5-E3940, 1.8GHz or x5-E3930, 1.8GHz (i-Temp support)
  • Onboard DDR3L memory with ECC support
  • One Intel I210IT PCI-E Gigabit LAN
  • Supports TPM (2.0), eMMC5.0 (optional)
  • Wide operating temperature range from -40°C to +85°C
Publié le: 2020-05-06 | Mis à jour le: 2024-04-29