icotek KT Small Cable Grommets

icotek KT Small Cable Grommets are designed for cable diameters from 1mm to 17mm, enabling the routing of pre-terminated cables through cable-entry frames and split cable glands. When installing these grommets in multiple rows, the flat sides should face one another. This allows the flat sides to align and form a secure seal. These icotek KT small grommets are available in two variants. The gray cable grommets are silicone free, halogen free, and rated UL 94-V0, UL Type 12, and UL Type 4X (note: 4X is for indoor use only). The black version is UL 94-HB rated and offers increased chemical resistance to aggressive oils, coolants, and other fluids. Both types of these small cable grommets feature IP54 to IP68 ratings (EN 60529) and RoHS and REACH compliance.

Features

  • Enables routing of pre-terminated cables through cable-entry frames and split cable glands
  • High strain relief in accordance with EN 62444 when a suitable cable entry is selected
  • Available in large range of cable diameters
  • Greatly increased cable density when using double or quadruple grommets
  • When installing grommets in multiple rows, flat sides should match up and face one another to provide secure seal
  • Made in Germany

Specifications

  • Gray grommets
    • UL Type 12 and UL Type 4X (UL 50E) (note: 4X for indoor use only)
    • UL 94-V0 flame class, self-extinguishing
    • Silicone free and halogen free
    • -40°C to +100°C operating temperature range
  • Black grommets
    • UL 94-HB flame class
    • Higher chemical resistance
    • -30°C to +90°C operating temperature range
  • Both types
    • 1mm to 17mm cable diameter range
    • IP54, IP55, IP64, IP65, IP66, IP67, and IP68 ratings (EN 60529)
    • Elastomer material
    • RoHS and REACH compliant

At a Glance

Chart - icotek KT Small Cable Grommets
Publié le: 2026-03-13 | Mis à jour le: 2026-03-25