Infineon Technologies CYBLE-212020EVAL Evaluation Board

Infineon Technologies CYBLE-212020EVAL Evaluation Board is configured to evaluate the operation of the CYBLE-212020-01 EZ-BLE™ Creator Module. The CYBLE-212020-01 is a turnkey solution and includes onboard crystal oscillators, a trace antenna, passive components, and the Infineon PSoC™ 4 BLE.

The CYBLE-212020EVAL Evaluation Board enables designers to evaluate and develop EZ-BLE PRoC applications with the BLUETOOTH Low Energy Pioneer Kit (CY8CKIT-042-BLE). Easy prototyping is possible using the evaluation board to route the GPIOs of the onboard EZ-BLE PRoC Module to the CapSense slider, RGB LED, switches, PSoC 5 LP, and FRAM on the BLE Pioneer Baseboard. The CYBLE-212020-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator for standalone usage.

Features

  • Easy-to-use with BLE Pioneer Kit
  • Standalone usage

Pinout Description

Location Circuit - Infineon Technologies CYBLE-212020EVAL Evaluation Board
Publié le: 2019-04-04 | Mis à jour le: 2023-04-27