Infineon Technologies CYBT-213043-MESH Bluetooth Evaluation Kit
Infineon Technologies EZ-BT Mesh Evaluation Kit (CYBT-213043-MESH) evaluates BLUETOOTH® SIG Mesh functionality by providing four fully functional mesh nodes. Each node features a CYW20819-based CYBT-213043-02 wireless module and other peripherals. Bluetooth mesh networking enables multiple device communications and is optimized for creating large-scale device networks. The CYBT-213043-02 EZ-BT WICED® Module is a programmable Bluetooth Smart Ready module designed to reduce time-to-market. The module utilizes the Infineon CYW20819 silicon device. CYW20819 is an ultra-low-power (ULP) and highly integrated dual-mode Bluetooth 5.0-qualified device. The device’s low-power and integration capability address the requirements of both battery- and wall-powered applications that require BLE mesh.This kit is programmable in ModusToolbox integrated development environment (IDE) v1.1 or later.
Kit Contents
- Four mesh evaluation boards, each supporting the following features:
- CYBT-213043-02 module based on CYW20819
- Thermistor, Ambient Light Sensor (ALS), and PIR motion sensor
- RGB LED and User switch
- Power measurement jumper
- Coin-cell battery holder (battery is not included in the kit)
- Onboard programmer and USB-UART bridge
- Four USB-A to Micro-B USB cables
- Quick-start guide
Bluetooth Mesh Node Board Features
Videos
Publié le: 2019-04-04
| Mis à jour le: 2023-01-18