Infineon Technologies EZ-BT WICED Module Evaluation Board

Infineon Technologies EZ-BT WICED® Module Evaluation Board (CYBT-343026-EVAL) is designed to allow designers to evaluate and develop BLUETOOTH® 5.0 applications based on the EZ-BT WICED (Wireless Internet Connectivity for Embedded Devices) Module, CYBT-34026-01. The CYBT-343026-EVAL Evaluation Board can be used as a stand-alone evaluation kit using Infineon WICED Studio. The board is also Arduino compatible, allowing it to be expanded with off-the-shelf Arduino shields.

The CYBT-343026-01 EZ-BT WICED Module is a fully integrated programmable BLUETOOTH® Smart Ready Dual-mode Module. This Module is qualified for the BLUETOOTH® 5.0 specification, includes a royalty-free BLE stack compatible with BLUETOOTH® 5.0, and is certified for the 2.4GHz unlicensed frequency range in the USA (FCC), Canada (ISED), Europe (CE), and Japan (MIC).

The Infineon WICED Smart IDE is a full-featured platform with proven Software Development Kits (SDKs) and turnkey hardware solutions from partners to enable Wi-Fi and BLUETOOTH® connectivity in the system design readily.

Features

  • CYBLE-343026-01 EZ-BT WICED Module
    • BLUETOOTH® 5.0 qualified module
    • 12.0mm × 15.5mm × 1.95mm Module dimensions
    • Up to 14 GPIOs
    • 512KB on-module serial flash memory
    • Certified to FCC, CE, MIC, and ISED regulations
    • 32-bit Cortex-M3 processor
    • Maximum transmit power +9dBm/+12dbm
  • Arduino-compatible headers for hardware expansion
  • User switches and LEDs
  • Connection for external interface for direct HCI UART communication

Videos

Board Layout

Infineon Technologies EZ-BT WICED Module Evaluation Board
Publié le: 2018-01-19 | Mis à jour le: 2024-01-29