Infineon Technologies WICED CYW43907 Evaluation Kit
Infineon Technologies WICED CYW43907 Evaluation Kit is used to evaluate and develop single-chip Wi-Fi applications using CYW43907 devices. The CYW43907 is a single-chip 802.11n dual-band (2.4GHz and 5GHz) Wi-Fi SoC with a 320MHz ARM Cortex-R4 MCU. The kit evaluates device functionality to develop applications quickly for a fast time to market. The kit is Arduino compatible and can be expanded with off-the-shelf shields.The CYW43907 Wireless MCU and the kit are supported in WICED Studio 5.0 (or later). Cypress' WICED Studio is the only SDK for the Internet of Things that integrates Wi-Fi and Bluetooth into a single IDE. The SDK provides WICED APIs and application framework designed to abstract complexity.
Features
- CYW43907 based module
- On-board PCB antenna with an option to connect external antenna
- Arduino compatible headers for hardware expansion
- Custom header to bring out additional GPIOs (WICED header)
- User switches and LEDs
- On-board programmer and debugger using USB interface and USB-UART bridge
- RJ45 connector for Ethernet
- 5V to 12V input using USB connector or power jack
- The following hardware is not included but is needed to perform demonstrations documented in the datasheet:RJ-45 Ethernet cable
- SD-Card
- External power supply
- Dual external antenna
- Potentiometer
- Jumper Wires
Kit Contents
- CYW943907AEVAL1F Evaluation board
- USB Standard-A to Micro-B cable
- Quick Start Guide
Overview
Publié le: 2017-07-18
| Mis à jour le: 2022-08-11