Infineon Technologies AURIX TC27xT 32-bit TriCore Microcontrollers
Infineon Technologies AURIX™ TC27xT 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. The AURIX TC27xT MCUs range from single-core devices, up to microcontrollers with 3 independent CPUs.
Using the AURIX platform, automotive developers will be able to control powertrain, body, safety, and ADAS applications with one single MCU platform. Developments using AURIX will require less effort to achieve the ASIL-D standard than with a classical lockstep architecture.
- Superior real-time performance
- Two high-performance 32-bit super-scalar TriCore V1.6.1 CPUs with 6/4 stage pipeline
- Lockstep architecture with an extensive set of safety features
- Up to 200MHz at full automotive temperature range
- Dedicated closely coupled memory areas per core
- High-performance multi-parallel Shared Resource Interface (SRI) crossbar
- Strong bit handling
- Integrated DSP capabilities
- Hot package options for extended temperature
- Innovative single voltage supply with integrated 8-bit standby controller for ultra-low power modes
Features
- Triple TriCore with 200MHz
- TriCore DSP functionality
- Up to 4MB flash w/ECC protection
- 64KB EEPROM at 500k cycles
- Up to 472KB RAM w/ECC protection
- 64x DMA channels
- 6-channel delta-sigma ADC
- 60x 12-bit SAR ADC converter
- Powerful Generic Timer Module (GTM)
- SENT, PSI5, PSI5S sensor interfaces
- Ethernet 100 Mbit
- FlexRay, CAN, LIN, SPI, including data rate enhanced CAN FD
- Programmable HSM (Hardware Security Module)
- Single voltage supply 5V or 3.3V
- Package options
- LQFP-176
- LFBGA-292
Applications
- Chassis, Safety Applications
- Domain Control
- Advanced Drive Assistent Systems
- High end ESC
- Sensor fusion
- Powertrain Applications
- Engine Management Systems
- Transmission Control Units
- Inverter and Battery Management Systems for hybrid and electrical vehicles
Safety
- Diverse lockstep core with clock delay
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Access permission system
- Safety Management Unit
- Safe DMA
- I/O, clock, voltage monitor
- ISO 26262 compliance to support safety requirements up to ASIL-D
- AUTOSAR V3.2 and V4.x
Block Diagram
Publié le: 2018-11-02
| Mis à jour le: 2026-04-14