Infineon Technologies EVAL-1EDC20H12AH-SIC Evaluation Board

Infineon Technologies EVAL-1EDC20H12AH-SIC Evaluation Board features the EiceDRIVER™ 1EDC20H12AH and CoolSiC™ MOSFET IMZ120R045M1. The board is used to developed and demonstrate the functionality and key features of the Infineon EiceDRIVERand Infineon CoolSiC MOSFET. The EVAL-1EDC20H12AH-SIC uses the 1EDC20H12AH, certified according to UL 1577 (VISO= 2500 V(rms) for 1min).

Features

  • The EVAL-1EDC20H12AH-SIC uses the 1EDC20H12AH, certified according to UL 1577 (VISO= 2500 V(rms) for 1 min)
  • The board contains two gate drivers to drive two SiC MOSFET switches in half bridge configuration
  • An additional gate driver is used to transfer the over-current information through the isolation barrier between the power high voltage side to the low voltage input side
  • Some supporting circuits like voltage regulator and DC-DC converter are implemented for a simple use in the laboratory
  • The DC-DC converter provides galvanically isolated supply voltages for each SiC MOS driver stage
Publié le: 2018-05-30 | Mis à jour le: 2022-03-11