Infineon Technologies EVAL_PS5401-40A Evaluation Kit

Infineon Technologies EVAL_PS5401-40A Evaluation Kit is designed to evaluate the IRPS5401 5-output digital PMBus PMIC with a 40A power stage. The IRPS5401 is a complete power management unit that is highly flexible. Infineon Technologies EVAL_PS5401-40A Evaluation Kit operates from a 1.2V to 14V supply voltage range and incorporates buck topology. Typical applications include consumer, data processing, industrial, and power supplies.

Features

  • Evaluates the IRPS5401 PMIC
  • 1.2V to 14V supply voltage range
  • Buck topology

Applications

  • Industrial
  • Power supplies
  • Field-programmable gate arrays (FPGA)
  • Application-specific integrated circuits (ASIC)
  • System-on-chip (SoC) systems
  • Embedded computing
  • Consumer
  • Data processing
Publié le: 2019-12-03 | Mis à jour le: 2024-01-10