Infineon Technologies EZ-PD PMG1-B2 MCU
Infineon Technologies EZ-PD PMG1-B2 MCU offers an input voltage range of 4.5V to 55V and a programmable switching frequency from 200kHz to 700kHz. This MCU integrates a single-port USB Type-C® controller with a 55V buck-boost controller for charging two- to 12-cell Li-ion battery packs. Features include a 32-bit Arm® Cortex®-M0 processor, 128KB of flash, 8KB of SRAM, and integrated analog and digital peripherals, including ADCs, PWMs, and UART/I2C/SPI interfaces. Suitable applications for the EZ-PD PMG1-B2 MCU from Infineon Technologies include cordless power and gardening tools, vacuum cleaners, kitchen appliances, e-bikes, drones, and robots.
Features
- Reduced BOM and board area
- Simplified development with multiple applications supported in the SDK
- Highly programmable solution
- Simplified customization with proprietary software suite
- Fully interoperable USB-C PD stack
- Hardware protection
Applications
- Power and gardening tools
- Vacuum cleaners
- Kitchen appliances
- E-bikes
- Drones
- Robots
Specifications
- 32-bit Arm Cortex-M0 processor
- 128KB/16KB/32KB flash/RAM/ROM
- 1x power delivery port
- 100W USB PD power
- 6.5A maximum current
- 48-QFN package
- 4.5V to 55V input voltage range
- 200kHz to 700kHz programmable switching frequency
Block Diagram
Publié le: 2026-03-09
| Mis à jour le: 2026-03-11