Infineon Technologies Solder Bond Power Block IGBT Modules
Infineon Solder Bond Power Block IGBT Modules are bipolar power modules that are in a solder bond technology to address the specific requirements of cost-effective applications. These Power Block modules expands its already comprehensive power module portfolio which, so far, was only using pressure contacts. With market prices of approximately 25 percent (depending on module/application) less than related pressure contact variants solder bond modules offer significant cost advantages in modules with smaller packages sizes of up to 50mm. The small solder Power Block modules are ideal for applications like standard drives or UPS, where the high robustness of pressure contacts is not necessarily a must.Features
- Solder-solder technology
- Industrial standard package
- Electrically insulated base plate
Applications
- Rectifier for drives applications
- Rectifiers for UPS
- Battery chargers
- Soft starter
- Power controllers
- Static switches
View Results ( 10 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| DD100N16S | ![]() |
Modules de diode 20mm Solder Bond Rectifier Diode |
| TT190N16SOFHPSA2 | ![]() |
Modules thyristor L#T-BOND MODULE |
| TT60N16SOF | ![]() |
Modules thyristor 20mm Solder Bond Thyristor Module |
| TD160N16SOFHPSA1 | ![]() |
Modules à semi-conducteurs discrets L#T-BOND MODULE |
| TD190N16SOFHPSA2 | ![]() |
Modules à semi-conducteurs discrets L#T-BOND MODULE |
| TT160N16SOFHPSA1 | ![]() |
Modules thyristor L#T-BOND MODULE |
| TT120N16SOF | ![]() |
Modules thyristor 20mm Solder Bond Thyristor Module |
| DD180N16SHPSA1 | ![]() |
Modules de diode L#T-BOND MODULE |
| TD60N16SOF | ![]() |
Modules à semi-conducteurs discrets 20mm Solder Bond Thyristor/Diode |
| TD120N16SOF | ![]() |
Modules à semi-conducteurs discrets 20mm Solder Bond Thyristor/Diode |
Publié le: 2015-10-22
| Mis à jour le: 2022-03-11