Inolux IN-C40PUxTK UVC LEDs
Inolux IN-C40PUxTK UVC LEDs are 10mW 4040 UVC LEDs designed with good thermal dissipation and high efficiency. These LEDs feature an optional optical quartz dome-shaped lens with a viewing angle of 30° to 120°. The IN-C40PUxTK LEDs offer a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 2KV. These UVC LEDs are designed to operate at a forward voltage of 9V and a maximum operating temperature of 65°C. These LEDs are MSL 4 qualified according to J-STD 020 standards and are RoHS and REACH compliant. The IN-C40PUxTK LEDs are SMD-type LEDs that can be used in various fields including medical and industrial facility applications.Features
- 4040 UVC LED
- 9V forward voltage (Vf)
- 100mA forward current (If)
- 270nm to 285nm wavelength range
- 30° viewing angle for IN-C40PUATKU1
- 60° viewing angle for IN-C40PUBTKU1
- 120° viewing angle for IN-C40PUCTKU1
- ESD 2KV
- 65°C maximum operating temperature
- Optional optical quartz lens
- ROHS and REACH compliant
- MSL 4 qualified according to J-STD 020
Applications
- Medical
- Industrial facility
LEDs Overview
Graph
Publié le: 2021-06-04
| Mis à jour le: 2022-03-11