Intel Core i3-6100 Mobile Processors

Intel® Core™ i3-6100 Mobile Processors are 64-bit multi-core processors built on 14-nanometer process technology. These devices are offered in a 2-chip platform and are connected to a discrete Intel 100 Series Chipset Family Platform Controller Hub (PCH) on the motherboard. These devices leverage the power efficiency of a new microarchitecture to deliver faster performance than previous generation processors. Intelligent power management with Intel Turbo Boost 2.0 dynamically controls performance and power—for cores and graphics—boosting performance precisely when it is needed, and saving energy when it counts.

Features

  • General Specifications
    • Cache: 3MB SmartCache
    • Bus Speed: 4GT/s OPI
    • Instruction Set: 64-bit
    • Instruction Set Extensions: SSE4.1/4.2, AVX2
    • Embedded Options Available: Yes
    • Lithography: 14nm

  • Performance
    • # of Cores: 2
    • # of Threads: 4
    • Processor Base Frequency: 2.3GHz
    • TDP: 15W
    • Configurable TDP-down Frequency: 800MHz
    • Configurable TDP-down: 7.5W

  • Memory Specifications
    • Max Memory Size (dependent on memory type): 32GB
    • Memory Types: DDR4-2133, LPDDR3-1866, DDR3L-1600
    • # of Memory Channels: 2
    • Max Memory Bandwidth: 34.1GB/s

  • Graphics Specifications
    • Processor Graphics: Intel HD Graphics 520
    • Graphics Base Frequency: 300MHz
    • Graphics Max Dynamic Frequency: 1GHz
    • Graphics Output: eDP/DP/HDMI/DVI
    • 4K Support: Yes at 60Hz
    • Max Resolution (HDMI 1.4): 4096x2304@24Hz
    • Max Resolution (DP): 4096x2304@60Hz
    • Max Resolution (eDP - Integrated Flat Panel): 4096x2304@60Hz
    • DirectX Support: 12
    • OpenGL Support: 4.4
    • Intel Quick Sync Video
    • Intel InTru 3D Technology
    • Intel Clear Video HD Technology
    • Intel Clear Video Technology
    • # of Displays Supported: 3
  • Expansion Options
    • PCI Express Revision: 3.0
    • PCI Express Configurations: 1x4, 2x2, 1x2, 2x1 and 4x1
    • Max # of PCI Express Lanes: 16

  • Package Specifications
    • Sockets Supported: FCBGA1356
    • Max CPU Configuration: 1
    • TJUNCTION: 100ºC
    • Package Size: 42mmx24mm
    • Low Halogen Options Available: See MDDS

  • Advanced Technologies
    • Intel Hyper-Threading Technology
    • Intel Virtualization Technology (VT-x)
    • Intel Virtualization Technology for Directed I/O (VT-d)
    • Intel VT-x with Extended Page Tables (EPT)
    • Intel 64
    • Idle States
    • Enhanced Intel SpeedStep Technology
    • Thermal Monitoring Technologies
    • Intel Flex Memory Access
    • Intel Identity Protection Technology
    • Intel Smart Response Technology
    • Intel My WiFi Technology

  • Security and Reliability
    • Intel AES New Instructions
    • Secure Key
    • Intel Software Guard Extension (Intel SGX)
    • Intel Memory Protection Extensions (Intel® MPX)
    • Execute Disable Bit
    • Intel Boot Guard

Block Diagram

Intel Core i3-6100 Mobile Processors
View Results ( 2 ) Page
Numéro de pièce Fiche technique Description
CL8066202400105S R2DX CL8066202400105S R2DX Fiche technique CPU - Processeurs 64BIT MPU
CL8066201939604S R2DV CL8066201939604S R2DV Fiche technique CPU - Processeurs 64BIT MPU
Publié le: 2017-10-23 | Mis à jour le: 2022-03-28