IQD IQXO-54x Surface-Mount Clock Oscillators
IQD IQXO-54x Surface-Mount Clock Oscillators are available in an ultra-small, 2mm x 1.6mm x 0.7mm, industry-standard four-pad ceramic package with a seam-sealed metal lid. These oscillators are available in two voltages: 3.3V (IQXO-540) and 1.8V (IQXO-542). The IQXO-54x series from IQD offers a frequency range between 1.0MHz and 80MHz, a 15pF drive level, and CMOS output.
Features
- ±25ppm tight frequency stability
- -20°C to +70°C commercial operating temperature range
- Enable/Disable Function on pin 1
- 10µA standby current
- RoHS and REACH compliant
Applications
- 2.4GHz ISM Tx
- 4G/LTE/5G
- BLUETOOTH®
- Digital audio
- DVD
- Gigabit Ethernet
- IoT
- Microprocessors
- M-PEG
- STB
- USB
Videos
Publié le: 2019-09-04
| Mis à jour le: 2026-03-08