ITT Cannon CA Bayonet Connectors
ITT Cannon CA Bayonet Connectors are a reverse bayonet connection solution constructed per VG95234 standards for durability and high-performance in demanding environments. These connectors feature a 120° bayonet locking mechanism that provides a secure connection and fast mating and unmating. Additionally, CA connectors provide excellent shock, vibration, and environmental resistance. The bayonet connectors operate within a -55°C to +125°C temperature range and have a maximum current rating of up to 245A. ITT Cannon CA Bayonet Connectors are suitable for industrial equipment, ground-based power systems, military ground vehicles, and rail applications.Features
- Reverse bayonet coupling
- Multiple termination styles
- 120° bayonet locking mechanism
- Resistance to shock, vibration, and environmental stress
Applications
- Military ground vehicles
- Rail and transportation
- Industrial equipment
- Ground-based power systems
- Specialty vehicles and engines
Specifications
- Over 140 configurations and 12 connector sizes available
- Accommodates 1 to 65 circuits for maximum design flexibility
- IP67, IP68 (submersed), and IP69K (jet water) protection
- Up to 245A maximum current rating
- -55°C to +125°C temperature range
- Crimp, solder, and PCB termination styles
- Minimum durability of 500 mating cycles
- Available in multiple RoHS- and REACH-compliant plating options
Videos
Additional Resources
Publié le: 2025-05-27
| Mis à jour le: 2025-07-23