ITT Cannon CTC Cable-to-Cable Interconnects
ITT Cannon CTC Cable-to-Cable Interconnects are environmentally sealed cable-to-cable solutions for harsh environment applications requiring reliable signal circuits. CTC Interconnectors offer simple installation and maintenance and up to IP69K sealing. This series requires no special contact insertion tools or wedge locks or blind seals. These connectors utilize ITT Cannon Trident T2P and T3P contact technology and are available in eight-way and 24-way layouts. Applications include heavy equipment, agriculture, truck and bus, automotive, and commercial or industrial outdoor electronics.Features
- Simple to install and maintain
- Hand-insertable contacts (no special tools required)
- No wedge locks or blind seals required
- From 8-way to 24-way layouts
- Up to IP69K sealing with positive locking latch
- Utilizes Trident stamped and machined contacts
- Silicone rubber interface gasket to withstand extreme conditions of temperature and moisture
- Polarization key for blind-mating and to prevent misalignment
Applications
- Engine harnesses
- Lighting systems
- Controllers
- Signal interfaces
- Cabin accessories
- Sensors
- Seat and window controls
- Wipers and underhood electronics
- LCD displays and accessories
Specifications
- Contact current rating up to 13A, up to 16A with high conductivity contacts
- Up to 250VAC RMS operation voltage (approximately 48VDC standard voltage)
- -55°C to +105°C operating temperature range
- 24AWG to 16AWG (0.20mm to 1.50mm2) wire range
Overview
Videos
Additional Resources
Publié le: 2018-01-09
| Mis à jour le: 2025-02-14