IXYS X4-Class 135V-200V Power MOSFETs

IXYS X4-Class 135V-200V Power MOSFETs are developed using a charge compensation principle and proprietary process technology. This technology results in Power MOSFETs with significantly reduced resistance RDS(on) and gate charge Qg. A low on-state resistance reduces the conduction losses and lowers the energy stored in the output capacitance, minimizing the switching losses. A low gate charge results in higher efficiency at light loads and lowers gate drive requirements. These MOSFETs are also avalanche-rated and exhibit a superior dv/dt performance. Due to its positive temperature coefficient of on-state resistance, these MOSFETs can be operated in parallel to meet higher current requirements.

Features

  • Low on-resistance RDS(ON) and gate charge Qg
  • dv/dt ruggedness
  • Avalanche capability
  • International standard packages

Applications

  • Synchronous rectification in switching power supplies
  • Motor control (48V-80V systems)
  • DC-DC converters
  • Uninterruptible power supplies (UPS)
  • Electric forklifts
  • Class-D audio amplifiers
  • Telecom systems
Publié le: 2019-05-24 | Mis à jour le: 2026-01-19