JAE Electronics HD High Speed Connectors
JAE HD Series connectors have been developed for notebook PC LCD interface applications. The JAE HD Series 0.5mm board-to-cable connector with the high-speed transmission is compatible with LVDS transmission and LED backlight as standardized in the VESA® 16:9 Wide Notebook Panel Standard. These are also licensed products for the Dai-ichi Seiko Co., Ltd. (I-PEX) CABLINE®-VS. Applications include Notebook PC and LCD panel for tablet PC.Features
- Products licensed by Dai-ichi Seiko Co., Ltd. (I-PEX)
- Fully compatible with the Dai-ichi Seiko Co., Ltd. (I-PEX) CABLINE®-VS
- Compatible with LVDS (high-speed differential transmission)
- HD1: 40 position (receptacle and plug); HD2: 30 position (receptacle)
- Pb-free and Halogen-free
Specifications
- Number of Contacts:
- 40 position (HD1)
- 30 position (HD2)
- Pitch: 0.5mm
- Applicable Cable:
- AWG #32 to 36 (Discrete cable)
- AWG #36 to 44 (Micro-coaxial cable)
- Rated Current: AC, DC each 1A per contact (#32 / 34)
- Rated Voltage: AC, DC each 100V per contact
- Insulation Resistance: 1000MΩ min.
- Dielectric Withstanding Voltage: AC250Vrms per minute
- Contact Resistance:
- 140mΩ max (AWG #32)
- 180mΩ max (AWG #34)
- Values include the following conductor resistance of 100mm cable:
- AWG #32: 60mΩ max.
- AWG #34: 100mΩ max.
- Operating temperature: -40°C to 85°C
Publié le: 2013-02-22
| Mis à jour le: 2022-03-11