JAE Electronics DW Series Power Connectors
JAE Electronics DW Series Power Connectors are ideal for use in a wide range of high-current applications. With the expansion of green energy such as solar power generation, the usage of the storage battery system to store electricity temporarily is increasing proactively. The lithium-ion type storage battery is increasing for storage systems, so to add to the power supply type, JAE has proposed a rack and panel type complex connector with signal contacts to monitor the status and state of charge for the battery or power module. The DW family includes multiple series to fit the needs of several key markets in power and energy storage that range from small to mid-range power as well as high power energy storage applications.Videos
DW1 Series
DW2 Series
DW3 Series
DW5 Series
DW07 Series
View Results ( 19 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| D250-50632 | ![]() |
Connecteurs de baie et de panneau DW1 receptacleacle shoulder bolt |
| DW05P01CAG1 | ![]() |
Connecteurs d'alimentation usage intensif PIN CRIMP CONTACT AG PLATING |
| DW05P01CZZ1 | ![]() |
Connecteurs d'alimentation usage intensif PIN HOUSING - BLACK |
| DW05S01CAG1 | ![]() |
Connecteurs d'alimentation usage intensif SOCKET CRIMP CONTACT AG PLATING |
| DW05S01CZZ2 | ![]() |
Connecteurs d'alimentation usage intensif SOCKET HOUSING IVORY |
| D250-50690 | ![]() |
Connecteurs de baie et de panneau DW3 receptacle shoulder bolt |
| DW05P01CZZ2 | ![]() |
Connecteurs d'alimentation usage intensif PIN HOUSING - IVORY |
| DW05S01CZZ1 | ![]() |
Connecteurs d'alimentation usage intensif SOCKET HOUSING BLACK |
| DW07S01BAG1 | ![]() |
Connecteurs d'alimentation usage intensif 3mm thickness busbar connector |
| DW07S01BAG4 | ![]() |
Connecteurs d'alimentation usage intensif 6mm thickness busbar connector |
Publié le: 2014-06-26
| Mis à jour le: 2022-03-11