JAE Electronics MX50 Automotive-Grade HDMI Type E Connectors
JAE Electronics MX50 Automotive-Grade HDMI Type E Connectors are compatible with the HDMI Type E connector standard for automotive applications. MX50 connectors are designed to satisfy high-speed transmission performance while taking into account automotive-use requirements. JAE Electronics MX50 connectors achieve mechanical and environmental suitability through features such as exclusively-developed shielded wires.Features
- 1.5mm horizontal pitch, 2-row, 19 positions
- Impedance matching design, compatible with high-speed transmission
- Mechanical lock to resist twisting in the mated connector
- HDMI Type A relay available for connecting consumer and automotive use HDMI
- Supplied in harness product to secure transmission performance reliability
Specifications
- Number of contacts - 19 positions (angle)
- Contact resistance:
- Contact area, 30mΩ max.
- Shell area, 50mΩ max. (change from initial)
- AC500V (un-mated) rated voltage
- -40°C to +85°C operating temperature
- 0.5A per terminal rated current
- 100MΩ min. (unmated) insulation resistance
- 1.6mm applicable board thickness
- Applicable wire - shielded twist-pair wire
Applications
- Car navigation
- Car audio
Publié le: 2014-07-16
| Mis à jour le: 2022-03-11