JAE Electronics SF9 SIM Card Connectors
JAE Electronics SF9 SIM Card Connectors are compatible with the GSM 11.11 standard plug-in SIM card for GSM mobile phones. The SIM card connector features a low-profile structure with normal or reverse mounting options. JAE Electronics SF9 SIM Card Connectors feature a rated current of 10uA to 1A, 1000MΩ insulation resistance, and 100mΩ contact resistance. Five portions of H/D ensure EMI/ESD countermeasure and prevention of instantaneous interruption caused by falling.Features
- 1A current rating
- SMD termination style
- 500V voltage rating
- UL 94 V-0 flammability rating
- Gold contact plating
- 6 contacts
- 5000 mating cycle durability
View Results ( 2 ) Page
| Numéro de pièce | Description |
|---|---|
| SF9W006S4AR1200 | Connecteurs de carte-mémoire 1.8MM SIMM CARD USE W/ SF9-STS1-A |
| SF8V006S4AR1200 | Connecteurs de carte-mémoire SIM Card Connector USE W/ SF8-STS1-A |
Publié le: 2008-02-21
| Mis à jour le: 2022-03-11