JKL Components ZRS Series LED Light Bars

JKL Components ZRS LED Light Bars are easy to mount on any flat surface and resist vibration and shock. These high-brightness, energy-efficient components feature a working voltage of 12V DC, a working current of 200mA, and an LED viewing angle of 120°. The PCB bars can be dimmed by lowering the voltage or by using a PWM dimmer. JKL Components ZRS LED Light Bars are ideal for a variety of lighting applications, including amusement, interior coves, signage, architectural, and emergency.

Features

  • Neutral white and cool white color options
  • 120º viewing angle
  • 30 LEDs per bar
  • 12V DC voltage
  • 200mA current
  • 8mm x 480mm dimensions
  • -25°C to +80°C operating temperature range

Mechanical Dimensions

Mechanical Drawing - JKL Components ZRS Series LED Light Bars
Publié le: 2008-12-10 | Mis à jour le: 2025-10-13