Johanson Technology 2440AT62A0085 2.4GHz Mini Patch Antennas
Johanson Technology 2440AT62A0085 2.4GHz Mini Patch Antennas are 2.4GHz ceramic chip antennas for BLUETOOTH® Low Energy (BLE), Zigbee®, and Wi-Fi®. These mini patch antennas feature 70% minimum radiated efficiency and 3.5dBi peak gain. The Johanson 2440AT62A0085 comes in a 12mm length x 12mm width x 4mm thickness package and offers 2W maximum input power and a -40°C to +85°C operating temperature range.
Features
- 2.4GHz ceramic chip antenna
- 70% minimum radiated efficiency
- 3.5dBi typical peak gain
- 1.3dBi typical average gain
- 6dB minimum return loss
- Broadly linear polarization
- 50Ω impedance
- 2W maximum (CW) input power
- -40°C to +85°C operating temperature range
Applications
- BLE
- Zigbee
- Wi-Fi
Dimensions
Publié le: 2025-11-04
| Mis à jour le: 2025-11-11