Jonard Tools CTV-8K Multifunctional CCTV Tester
Jonard Tools CTV-8K Multifunctional CCTV Tester is an installation and troubleshooting tester for digital/IP, HD coax, and analog CCTV camera systems. This multifunctional tool enhances productivity and simplifies the setup and testing of networks. The compact all-in-one solution features a built-in PoE and HDMI tester, along with an RJ45 TDR tester, enabling users to verify and troubleshoot their entire system. The comprehensive camera setup includes aim, focus, presets, network settings, and pan, tilt, and zoom (PTZ). Jonard Tools CTV-8K Multifunctional CCTV Tester comes with a toolbag filled with a network cable tester, battery, adapter, various cables, safety cord, 8GB MicroSD card, and an instruction manual.Features
- All-in-one solution
- 8k IP camera test and 4K 60FPS HDMI test
- Comprehensive camera setup with aim, focus, PTZ, presets, and network settings
- Connects to various cameras using RJ45, Wi-Fi®, or BNC ports
- Set up security cameras via analog video port
- 12V power from polymer lithium-ion battery or PoE/PoE+
Applications
- Digital/IP CCTV camera systems
- HD coax CCTV camera systems
- Analog CCTV camera systems
Kit Contents
- Tester
- Network cable tester
- Polymer lithium-ion battery (11.1VDC 5200mAh)
- Adapter (15VDC 1.6A)
- BNC cable
- RS485 cable
- Output power cable
- Audio cable
- 8GB MicroSD card
- Instruction manual
- Safety cord
- Tool bag
Portable Design
Resources
Publié le: 2025-08-27
| Mis à jour le: 2025-09-03