JST Connectors ATL Series Connectors
JST Automotive Connectors ATL Series unsealed connectors designed for high-density PCB placement. Features include unique PCB mounting, ultra-low profile side entry design, and they are available with varieties of color and keycode options. The JST Automotive Connectors ATL Series has a current rating of 5A DC max. and a voltage rating of 14V DC. The connectors are compliant with ELV/RoHS.Specifications
- 5A DC max. current rating
- 14V DC voltage rating
- -40°C ~ +125°C (including temperature rise in applying electrical current) temperature range
- Contact resistance
- Initial value/15mΩ max.
- After environmental testing/15mΩ max.
- 100MΩ min. insulation resistance
- Applicable wire
- SAE/ AVSS/ CAVS
- 0.3mm² to 0.85mm²
Additional Resources
Publié le: 2014-03-25
| Mis à jour le: 2022-03-11