JST Connectors SHC Board-to-Wire Connectors
JST Automotive Connectors SHC Board-to-Wire Connectors is a small, high-performance, high-reliability connector series designed for wiring in automotive electrical equipment. The series features a hybrid structure that uses 0.64 terminals for signal and 2.3 terminals for power supply. Improved reliability is provided through a retainer (secondary lock). The JST Automotive Connectors SHC has a current rating of 7A, and the voltage rating is 50V.Features
- Small size
- Can be used for wiring of automotive electrical equipment
- High performance and reliability
- Hybrid structure
- 0.64 terminals for signal and 2.3 terminals for power supply
- Can correspond to a large current circuit
Specifications
- 2A AC, DC (0.3mm2) current rating
- 14V AC,DC voltage rating
- Temperature range
- -40ºC to +125ºC (gold-plated)
- -40ºC to +105ºC (tin-plated)
- Contact resistance
- 10mΩ max initial value
- 30mΩ max after environmental testing
- 100MΩ min. insulation resistance
- 1,000V AC/minute withstanding voltage
View Results ( 10 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| 32SHC-B-1A | ![]() |
Connecteurs automobile 32P Female Conn Gray |
| 24SHC-B-1A | ![]() |
Connecteurs automobile 24P Female Conn Gray |
| S24B-SHCH-1A-R | ![]() |
Connecteurs automobile 24P SHC Male Conn |
| 26SHC-B-1A | ![]() |
Connecteurs automobile 26P Female Conn Gray |
| S32B-SHCH-1A-R | ![]() |
Connecteurs automobile 32P SHC Male Conn |
| S14B-SHCH-1A-R | ![]() |
Connecteurs automobile 14P SHC Male Conn |
| S26B-SHCH-1A-R | ![]() |
Connecteurs automobile 26P SHC Male Conn |
| 14SHC-B-1A | ![]() |
Connecteurs automobile 14P Female Conn Gray |
| 26SHC-B-2A | ![]() |
Connecteurs automobile 26P Female Conn Blk |
| S26B-SHCK-2A-R | ![]() |
Connecteurs automobile 26P SHC Male Conn |
Publié le: 2014-11-24
| Mis à jour le: 2022-03-11