Ka-Ro Electronics QSMP Evaluation Kit
Ka-Ro Electronics QSMP Evaluation Kit is used to demonstrate the capabilities of the QSMP Series Modules. The kit features an industrial-grade processor with a 650MHz dual-core and an Arm® Cortex®-A7 based STM32 MP157C. This Ka-Ro board is 60x90mm and has a TFT display connector.Features
- Processor
- Industrial grade 650 MHz dual-core
- Arm Cortex-A7 based STM32 MP157C
- Memory
- 512MB DDR3L
- 4GB eMMC
- -25°C to +85°C temperature range
- Size
- 60mm x 90mm baseboard
- 27mm x 27mm x 2.3mm QSMP
Overview
Publié le: 2019-12-11
| Mis à jour le: 2025-03-11