KEMET SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.

Features

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic, non-shielded type
  • Up to +105°C operating temperature range
  • RoHS compliant

Applications

  • LED lighting
  • xDSL modems
  • Copy machines
  • Flat-screen TVs
  • Smart meters
  • Power supplies
Publié le: 2016-01-14 | Mis à jour le: 2023-08-23