KEMET T530 High Capacitance KO-CAPs
KEMET T530 High Capacitance Organic Capacitors (KO-CAPs) offer the same advantages as the T520 series but with higher capacitance (150µF to 1500µF), higher ripple current handling capability, lower ESR range (4mΩ to 40mΩ), and +125°C maximum operating temperature. KEMET T530 KO-CAPs are packaged as multiple anodes to reduce the depth that the signal must penetrate, resulting in an extremely high capacitance and low ESR. KEMET T530 High Capacitance Organic Capacitors are surface-mount and well suited for high-speed servers, microprocessor decoupling, and high ripple current applications.Features
- Non-ignition failure mode
- 100% accelerated steady-state aging
- 100% surge current tested
- Utilizes multiple tantalum anode technologies
- Volumetric efficiency
- Self-healing mechanism
- Uses up to 90% of rated voltage (10% derating) for part types ≤10V
- Uses up to 80% of rated voltage (20% derating) for part types >10V
- EIA standard case sizes
Applications
- High-speed servers
- Microprocessor decoupling
- High ripple current applications
Characteristics
Publié le: 2012-02-23
| Mis à jour le: 2023-08-23