Keystone Electronics Tactile Key-Pad Dome Switches
Keystone Electronics Tactile Key-Pad Dome Switches are snap-action dome switches that provide positive feedback with an audible and tactile click. The domes are made of nickel-plated stainless steel, providing a reliable user interface with more than 1 million cycles. These switches are ideal for keypad arrays that require durability. The low profile is ideal for thin, lightweight applications or applications that need to be sealed or easily cleaned. The domes can be activated from finger pressure through a thin flexible membrane. The membrane can be sealed against the product chassis so cleaning fluids, dust, or weather will not damage the circuitry. If the device has a thicker or sculpted exterior package, the dome switches can be activated with an actuator for a more conventional push-button feel. Keystone Electronics Tactile Key-Pad Dome Switches offer a trip force from 7.8oz to 14.1oz and dome diameters of 8.4mm, 10.0mm, and 12.2mm.Features
- For use as momentary contact switches
- Available in 3 diameters
- Mini: 8.4mm
- Compact: 10.0mm
- Maxi: 12.2mm
- Stainless steel, nickel plating (gold plating available)
- Can be activated from finger pressure through thin, flexible membrane that can be sealed against fluids, dust, or weather
- Snap-action feature provides positive feedback with audible and tactile click
- Ideal for a variety of switching surfaces - single- or double-sided PCBs, flex circuits, or membranes
- Available on tape and reel for automated pick and place assembly applications
- Keystone 5200 Adhesive Spacer is used to hold dome switches in place on a PCB
Applications
- Keypad arrays that require long life or a sealed interface
- Thin, lightweight devices
Specifications
- 7.8oz to 14.8oz trip force range
- -40°C to +105°C operating temperature range
- <100mΩ contact resistance
- 0.1VDC to 100VDC switching voltage
- 5µA to 100mA switching current
- 1W switching capacity
Dome Structure
Publié le: 2017-05-08
| Mis à jour le: 2022-04-25