Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts
Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts feature an internal tapered barrier that guides the LEDs leads to assure positive self-alignment on 0.100" (2.54mm) centers and eliminate the possibility of crimping or shorting the LED leads.Offered for both T-1 and T-1 3/4 LEDs, the Self-Aligning LED Spacer Mounts require no special tools to install. Molded from Nylon material and UL rated 94V-2, these LED Spacer Mounts provide height control from 0.120" (3.04mm) to 0.925" (23.49mm), with 0.020" (0.5mm) bosses that lift the mount to ensure heat dissipation and easy post solder clean-up.
Features
- Offered for T-1 and T-1 3/4 LEDs
- Positive self-alignment of leads on 0.100" (0.25mm) centers
- Internally tapered barrier guides leads, eliminating crimping or shorting
- Bottom bosses offer heat dissipation and easy post-solder cleanup
- No special tools required
- Natural nylon, UL Rated 94V-2
View Results ( 64 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| 7364 | ![]() |
Matériel de montage LED .35" T1 BI-LEAD .197 (5mm) DIA |
| 7351 | ![]() |
Matériel de montage LED .12" T1 BI-LEAD .197 (5mm) DIA |
| 7373 | ![]() |
Matériel de montage LED .50" T1 BI-LEAD .197 (5mm) DIA |
| 8312 | ![]() |
Matériel de montage LED .14" T1 3/4 BI-LEAD .197 (5mm) DIA |
| 8315 | ![]() |
Matériel de montage LED .20" T1 3/4 BI-LEAD .197 (5mm) DIA |
| 8338 | ![]() |
Matériel de montage LED .75" T1 3/4 BI-LEAD .197 (5mm) DIA |
| 7352 | ![]() |
Matériel de montage LED .14" T1 BI-LEAD .197 (5mm) DIA |
| 7353 | ![]() |
Matériel de montage LED .16" T1 BI-LEAD .197 (5mm) DIA |
| 7354 | ![]() |
Matériel de montage LED .18" T1 BI-LEAD .197 (5mm) DIA |
| 7355 | ![]() |
Matériel de montage LED .20" T1 BI-LEAD .197 (5mm) DIA |
Publié le: 2008-02-26
| Mis à jour le: 2022-03-11