Kinetic Technologies KTU1121A Evaluation Kit
Kinetic Technologies KTU1121A Evaluation Kit is designed to demonstrate and evaluate the KTU1121A USB Type-C™ CC and SBU pin protection switch functionality, performance, and PCB layout. This evaluation kit includes a fully assembled and tested PCB with the KTU1121A IC installed and a printed copy of the quick start guide. The KTU1121A evaluation kit features a 2.5V to 5.5V input operating voltage range and a -0.3V to 24V output withstand voltage range. Other features include -0.3V to 4.5V SBU1/2 switch operating voltage range, -0.3V to 5.5V CC1/2 switch operating voltage range, and 5.9V OVP rising maximum system voltage. This evaluation kit comes in a TQFN33-20 package and is RoHS-compliant. Typical applications include notebook PCs, netbooks, tablets, monitors, TVs, gaming devices, set-top boxes, and networking.Features
- 2.5V to 5.5V input operating voltage range
- -0.3V to 4.5V SBU1/2 switch operating voltage range
- -0.3V to 5.5V CC1/2 switch operating voltage range
- -0.3V to 24V output withstand voltage range
- 5.9V OVP rising maximum system voltage
- -40°C to 85°C operating temperature range
- TQFN33-20 package
- RoHS-compliant
Kit Contents
- KTU1121A EVAL fully assembled PCB
- Anti-static bag
- A printed copy of the quick start guide
- EVAL kit box
Applications
- Notebook PCs
- Netbooks
- Tablets
- Monitors
- TVs
- Gaming devices
- Set-top boxes
- Networking
Typical Test Setup Diagram
PCB Layout
Electrical Schematic Diagram
Additional Resource
Publié le: 2023-08-25
| Mis à jour le: 2023-09-14