KYOCERA AVX RF Microwave Capacitor

KYOCERA AVX RF Microwave Capacitor provides high levels of capacitance for HF/RF power applications. The ceramic construction offers a rugged, hermetic package. KYOCERA AVX RF Microwave Capacitor is ideal for functional applications such as bypass, coupling, and DC blocking. It is also well-suited for circuit applications, including HF/RF power amplifiers, high-frequency switch-mode power supplies, and medical electronics.

Features

  • Provides high levels of capacitance for HF/RF power applications
  • Ceramic construction
  • Rugged, hermetic package

Applications

  • Bypass
  • Coupling
  • DC blocking
  • HF/RF power amplifiers
  • High-frequency switch-mode power supplies
  • Medical electronics

Performance Graphs

KYOCERA AVX RF Microwave Capacitor
Publié le: 2016-08-15 | Mis à jour le: 2023-08-10