KYOCERA AVX Automotive MLCCs
KYOCERA AVX Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and offer a wide voltage rating range up to 200VDC and capacitance of up to 1µf. The series operates in a -55°C to +125°C temperature range. KYOCERA AVX Automotive MLCCs include X7R, X8R, and C0G (NP0) dielectric capacitors.Features
- FLEXITERM®
- AEC-Q200 qualified
- Wide voltage rating range up to 200VDC
- Up to 1µf capacitance
- -55°C to +125°C operating temperature range
Videos
View Results ( 11 ) Page
| Numéro de pièce | Fiche technique | Série | Diélectrique | Capacité électrique | Tension de voltage CC |
|---|---|---|---|---|---|
| 08051A101J4T4A | ![]() |
Automotive MLCC | C0G (NP0) | 100 pF | 100 VDC |
| 08051C472K4T2A | ![]() |
Automotive MLCC | X7R | 4700 pF | 100 VDC |
| 08052C102K4T2A | ![]() |
Automotive MLCC | X7R | 1000 pF | 200 VDC |
| 08053C105K4T2A | ![]() |
Automotive MLCC | X7R | 1 uF | 25 VDC |
| 08055C222K4T2A | ![]() |
Automotive MLCC | X7R | 2200 pF | 50 VDC |
| 08055C472K4T4A | ![]() |
Automotive MLCC | X7R | 4700 pF | 50 VDC |
| 08055F222K4T2A | ![]() |
HighTemp AutoMLCC X8R | X8R | 2200 pF | 50 VDC |
| 08055F223K4T2A | ![]() |
HighTemp AutoMLCC X8R | X8R | 0.022 uF | 50 VDC |
| 08051A102J4T2A | ![]() |
Automotive MLCC | C0G (NP0) | 1000 pF | 100 VDC |
| 08051A471J4T2A | ![]() |
Automotive MLCC | C0G (NP0) | 470 pF | 100 VDC |
Publié le: 2008-02-21
| Mis à jour le: 2022-08-29