KYOCERA AVX LCWC Wire Wound Chip Inductors

KYOCERA AVX LCWC Wire Wound Chip Inductors feature a ceramic base to provide high SRF, ultra-compact to provide high Q, tighter tolerance down to ±2%, and operating temperature of -40ºC to +125ºC. LCWC inductors are miniature SMD chip inductors for fully automated assembly, and offer outstanding endurance from pull-up force, mechanical shock, and pressure. Ideal applications for KYOCERA AVX LCWC Wire Wound Chip Inductors include RF products, broadband, and IT applications.

Features

  • Ceramic base provides high SRF
  • Ultra-compact inductors provide high Q factors
  • Low profile, high current are available
  • Miniature SMD chip inductor for fully automated assembly
  • Outstanding endurance from pull-up force, mechanical shock, and pressure
  • Tighter tolerance down to ±2%
  • -40ºC to +125ºC temperature range

Applications

  • RF Products
    • Cellular phones (CDMA/GSM/PHS)
    • Cordless phones (DECT/CT1CT2)
    • Remote control, security systems
    • Wireless PDAs
    • Smartphones
    • WLL, wireless LAN / mouse / keyboards / earphones
    • VCO, RF module, and other wireless products
    • Base stations, repeaters
    • GPS receivers
  • Broadband
    • CATV filters, tuners
    • Cable modems, XDSL tuners
    • Set-top boxes
  • IT
    • USB 2.0
    • IEEE 1394
Publié le: 2013-06-03 | Mis à jour le: 2023-09-21