KYOCERA AVX TCD Conductive Polymer Capacitors
KYOCERA AVX TCD Conductive Polymer Capacitors are designed for demanding applications that require low equivalent series resistance (ESR) with stable, high-frequency CAP retention. These capacitors offer specifications of 10µF to 470µF, ±10% or ±20% tolerance, and a voltage range of 4V to 50V. The series features two package sizes: EIA 1210 and 2917. These TCD series devices exhibit high capacitance per voltage (CV), exceptionally low ESR, minimal DC leakage, and stability across high frequencies, ensuring long-term reliability. KYOCERA AVX TCD Conductive Polymer Capacitors maintain a basic reliability rate of 0.5% per 1000 hours at +85°C and are tested to endure surge voltage, vibration, and biased humidity conditions of +85°C and 85% relative humidity for a minimum of 500 hours.Features
- Statistical electrical screening
- Surge testing level options
- DCL 0.1 CV
- Testing options A, B
- Surge voltage and rapid test solder heating (RTSH)
Applications
- AC/DC power supplies
- DC/DC convertors
- Military
- Filtering
- Decoupling
- Timing circuits
- Pulsing circuits
Specifications
- +85°C/85% relative humidity (RH), Vr, 500hrs
- -55°C to +125°C operating temperature range
- Life test at +125°C for 2000hrs
- 10µF to 470µF capacitance range
- ±10% or ±20% tolerance
- 4V to 50V voltage range
Publié le: 2024-02-15
| Mis à jour le: 2024-03-21