Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers
Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.
Features
- Miniature footprint
- Precise temperature control
- Reliable solid-state operation
- No sound or vibration
- RoHS compliant
- Operates in high-temperature applications (HTX Series)
Applications
- Laser diodes
- Optical transceivers
- Lidar sensors
- Infrared range (IR) sensors
- CMOS sensors
- Autonomous systems
- Machine vision
- Security cameras
TECs Utilize the Peltier Effect to Transfer Heat
Application Example
Additional Resources
Online Tool
Publié le: 2021-07-23
| Mis à jour le: 2026-03-19