Lantronix SM24DP4XA Managed Gigabit Ethernet Fiber Switches

Lantronix SM24DP4XA Managed Gigabit Ethernet Fiber Switches are next-generation Layer 2 managed switches with 128Gbps switching capacity. These fiber switches feature up to (24) dual-speed fiber slots and (4) 10Gig aggregation ports. The SM24DP4XA managed fiber switches support IGMP snooping V1/V2/V3, IGMP proxy, GVRP, IGMP querier, and MLD snooping V1/V2. These switches operate at -20°C to 60°C temperature range, 100V to 240V single power input, and 24V/48V or -24V/-48V dual power input. The SM24DP4XA managed fiber switches support jumbo frames up to 1518 bytes to 4776 bytes and Link Layer Discovery Protocol (LLDP). These switches are ideal for fiber aggregation applications.

Features

  • Supports IPv4/IPv6 dual protocol stack
  • Support jumbo frame up to 1518 bytes to 4776 bytes
  • IEEE 802.1X, RADIUS, and TACACS+ authentication
  • Supports SSH/SSL security
  • DHCP relay, DHCP option 82
  • L2/L3/L4 ACLs support MAC ACL, IP standard/extended ACL, IEEE 802.1p, and Ethernet type
  • Link Layer Discovery Protocol (LLDP)
  • DHCP server
  • IEEE 802.3az energy efficiency
  • IP source guard and port security
  • IEEE 1588v2 PTP
  • IEEE 802.3ah OAM
  • IEEE 802.1ag CFM
  • ITU-T Y.1731 performance monitoring
  • ITU-T G.8031 Ethernet Linear Protection Switching (EPS)
  • ITU-T G.8032 Ethernet Ring Protection Switching (ERPS)
  • Ethernet Virtual Circuts (EVC) for EPL and EVPL services

Software Features

  • Management: Web management, SNMP V1/V2c/V3, Telnet, and CLI
  • Port trunk: Supports IEEE 802.3ad port trunk with Link Aggregation Control Protocol (LACP) and static trunk
  • Support IGMP snooping V1/V2/V3, IGMP proxy, GVRP, IGMP querier, and MLD snooping V1/V2
  • Spanning Tree: Supports IEEE 802.1s MSTP, IEEE 802.1w RSTP and IEEE 802.1D STP compliant
  • Rapid Ring
  • VLAN: Port-based VLAN, IEEE 802.1Q tag-based, up to 4k VLAN entries, QinQ, MAC-based VLAN, private VLAN, voice VLANs, and Management VLAN
  • Quality of service: Supports 8 egress queues per port, enable differentiated management of up to 8 traffic types across the stack. Strict priority and WRR
  • IPv4/IPv6 unicast static routing
  • Firmware update, configure backup/ restore through TFTP and HTTP
  • AC/DC dual power supply
  • Device Management System (DMS):
    • Graphic monitoring
    • Grouping
  • Traffic monitoring

Specifications

  • 60W maximum power consumption
  • 128Gbps backplane
  • CSMA/CD protocols
  • -20°C to 60°C operating temperature range
  • 5% to 90% (non-condensing) humidity range
  • Power input:
    • 100VAC to 240VAC single
    • +24V/+48V VDC or -24V/-48V VDC dual
  • Connectors:
    • (1) RJ console port
    • (1) Management port
    • (20) 100/1000 SFP slots
    • (4) 100/1000 SFP/RJ-45 combo ports
    • (4) 1G/10G SFP+ slots
Publié le: 2024-09-25 | Mis à jour le: 2024-10-17